NF2D-2 | Neutrik
RCA chassis socket, Cincheinbaubuchse, 10 A, löten, NF2D-2
Order No.: 60F1361
EAN: 4099889857023
MPN:
NF2D-2
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: On Request **
Cinch connector, NF2D-2, NEUTRIK
Phono socket in nickel D-shape housing, red isolation washers, solder version.
Technical specifications
Version | Buchse | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Einbaumontage | |
contact surface | vergoldet | |
diameter | 23.6 mm | |
Shell Material | Zinkdruckguss | |
Colour Marking | rot | |
Enclosure | grau |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |