NF2D-B-0 | Neutrik
RCA chassis socket, Cincheinbaubuchse, 16 A, löten, NF2D-B-0
Order No.: 60F1370
EAN: 4099889857078
MPN:
NF2D-B-0
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: 1 Week **
Phono socket, NF2D-B-0, NEUTRIK
Phono socket in black chrome D-shape housing, black isolation washers, solder version.
Features
- Precisely machined to our demanding quality standards
- Gold plated contacts
Technical specifications
Version | Buchse | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Einbaumontage | |
contact surface | vergoldet | |
diameter | 23.6 mm | |
Shell Material | Zinkdruckguss | |
Colour Marking | schwarz | |
Enclosure | schwarz |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |