NF2D-B-9 | Neutrik

RCA chassis socket, Cincheinbaubuchse, 16 A, löten, NF2D-B-9

Order No.: 60F1382
EAN: 4099889857122
MPN:
NF2D-B-9
NF2D-B-9 Neutrik RCA Connectors
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 48 pcs.
Leadtime: 1 Week **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6164 €
50 pcs.
6.0214 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Phono socket, NF2D-B-9, NEUTRIK

Phono socket in black chrome D-shape housing, white isolation washers, solder version.

Features

  • Precisely machined to our demanding quality standards
  • Gold plated contacts
Technical specifications
Version Buchse
diameter 23.6 mm
Colour Marking weiß
Enclosure schwarz
Shell Material Zinkdruckguss
Contact connection Lötanschluss
contact surface vergoldet
Assembly Einbaumontage
Pin number 2-polig
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei