NLFASTON | Neutrik
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.8 to 2.0 mm², AWG 18 to 14, brass, NLFASTON
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Leadtime: 1 Week **
Faston receptacle, NLFASTON, NEUTRIK
Faston receptacle for tabs with 'positive lock', Tab Fit 4.75 x 0.51 mm (0.187 x 0.02 in), equivalent to AMP.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 18 bis 14 | |
Suitable for | 4,75 x 0,51 mm | |
Isolated | No | |
Cable cross-section | 0,8 bis 2,0 mm² | |
Material | Messing |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |