A-SCREW-1-8 | Neutrik
Self-tapping screw, PZ cross slot, 8 mm, A-SCREW-1-8
Order No.: 80F5000
EAN: 4099889501407
MPN:
A-SCREW-1-8
Unit Price (€ / pc.)
0.2368 € *
Available: 99 pcs.
Leadtime: 1 Week **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2368 €
10 pcs.
0.2083 €
50 pcs.
0.1773 €
100 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self tapping screw, A-SCREW-1-8, NEUTRIK
Black self-tapping PLASTITE screw 2.9 x 1.05 triangle-shaped configuration, 8 mm long, panhead. Suitable for A, AA, Combo and speakON series.
Technical specifications
Version | Schneidschraube | |
Spindle drive type | PZ-Kreuzschlitz | |
Head shape | Linsenkopf | |
Length | 8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73181410 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |