E-SCREW1-12NI | Neutrik
Self-tapping screw, PZ cross slot, 12 mm, E-SCREW1-12NI
Order No.: 80F5022
EAN: 4099889501438
MPN:
E-SCREW1-12NI
Unit Price (€ / pc.)
0.3451 € *
Available: 28 pcs.
Leadtime: 1 Week **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2701 €
100 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self tapping screw, E-SCREW1-12NI, NEUTRIK
Nickel self-tapping PLASTITE screw 2.9 x 1.06 tri-rondular configuration, 12 mm long, countersunk.
Technical specifications
Version | Schneidschraube | |
Spindle drive type | PZ-Kreuzschlitz | |
Head shape | Senkkopf | |
Length | 12 mm |
Download
Logistics
Country of origin | CH |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |