NL4FXX-W-S | Neutrik
Loudspeaker plug 4-pole, NL4FXX-W-S
Unit Price (€ / pc.)
7.3066 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.7235 €
50 pcs.
6.1166 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Loudspeaker plug, NL4FXX-W-S, Neutrik
4 pole speakON cable connector, screw terminal assembly, chuck type strain relief for cable diameters 6 to 12 mm. This product offers extremely reliable and robust cable connectors with a proven twist lock system. speakON cable connector features solid contacts with screw-type terminals including a stranded wire protection.
Features
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Ergonomic design with slip-proof two-component molded housing
- Unique locking bushing and strain relief for cable diameters 6 mm to 12 mm
- Superior quality standard, extremely robust and reliable
- Easy and reliable twist lock system
- Improved kink protection by two-component bushing
Technical specifications
Version | Stecker | |
Pin number | 4-polig | |
Contact connection | Schraubanschluss | |
Type of locking | Drehverriegelung | |
Assembly | Kabelmontage | |
Rated voltage | 250 V | |
Rated current | 37 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |