NL4MDXX-H-3 | Neutrik
Chassis connector NL4MDXX-H-3
Unit Price (€ / pc.)
4.5577 € *
Available: 379 pcs.
Leadtime: 2 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2007 €
50 pcs.
3.8199 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Loudspeaker Panel Connector, NL4MDXX-H-3, NEUTRIK
This connector is fully compliant with the IEC 62368-1 device standard due to its IEC 61984 component certification.
Features
- IEC 61984 certified > IEC 62368-1 compliant
- Precise keyway for safe mating
- Metal insert in locking area
- Precise locking system with twist lock
Technical specifications
Version | Einbaustecker | |
Assembly | Leiterplattenmontage | |
Rated voltage | 250 V | |
Rated current | 25 A | |
Pin number | 4-polig | |
Type of locking | Schnellverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |