NL4MP-ST | Neutrik
Speakers panel-mount socket, Lautsprechereinbaubuchse, 4-polig, 250 V, NL4MP-ST
Unit Price (€ / pc.)
4.7719 € *
Available: 0 pcs.
Leadtime: On Request **
Loudspeaker connector, NL4MP-ST, NEUTRIK
The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked
FEATURES
- Precise keyway for secure mating
- Metal insert in locking area
- Glass reinforced materials make it extremely robust and dependable
- Accurate twist lock latching system
Technical Data
- Rated current: 30 A
- Contact connection: Screw connection
Technical specifications
Version | Stecker | |
Pin number | 4-polig | |
Contact connection | Schraubanschluss | |
Type of locking | Schnellverriegelung | |
Assembly | Einbaumontage | |
Rated voltage | 250 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |