NL4MP | Neutrik
Speakers panel-mount socket, Lautsprechereinbaubuchse, 4-polig, 250 V, NL4MP

Speaker connectors, series Speakon, type NEUTRIK NL.
Very rugged connector with reliable interlocking system, for quick and easy mounting, collet chuck strain relief for reliable cable clamping; Rated voltage: 250 VAC. Dielectric strength: 4.0 kVDC. Contact resistance: < 3.0 mohm, Contact material: brass, 4.0 µm silver plating. Housing: polyamide. Connection type: solderable screw terminals for stranded wire cables. Operating temperatures: - 30 to +80 °C.Certifications: UL, CSA.
Speaker chassis sockets, type NL.
4-pole, with 4.8 x 0.5 mm tab terminals, can also be used for the 2-pole plug version.
Technical attributes (type, flange version): NL4MP, square
Version | Stecker | |
Pin number | 4-polig | |
Contact connection | Flachsteckanschluss | |
Type of locking | Schnellverriegelung | |
Assembly | Einbaumontage | |
Rated voltage | 250 V | |
Rated current | 40 A |
Country of origin | LI |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |