NL4MPXX | Neutrik

Chassis connector NL4MPXX

Order No.: 40F1393
EAN: 4099889859195
MPN:
NL4MPXX
Series: speakON
NL4MPXX Neutrik Speaker Connectors
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 50 pcs.
Leadtime: 3 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3681 €
250 pcs.
2.2848 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis connector, NL4MPXX, Neutrik

4 pole chassis connector, black D-size flange, countersunk thru holes, 3/16" flat tabs. The speakON panel mount connector feature a unique metal locking system, making contact only once fully locked. The speakON receptacle is robust, versatile and easy to terminate.

Features

  • Precise keyway for secure mating
  • Metal insert in locking area
  • Accurate twist lock latching system
  • Airtight design - optimized for speaker applications
Technical specifications
Version Stecker
Pin number 4-polig
Contact connection Lötanschluss
Type of locking Schnellverriegelung
Assembly Panelmontage
Rated voltage 250 V
Rated current 25 A
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes