CS-BNC-LCV | Neutrik

Coaxial stripper for coaxial cable, cable Ø 8 mm, CS-BNC-LCV

Order No.: 78F1746
EAN: 4099891368920
MPN:
CS-BNC-LCV
CS-BNC-LCV Neutrik Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
147.5362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
147.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.5362 €

Cable stripper, CS-BNC-LCV, NEUTRIK

Coax cable stripper for cable O.D. ≥8.0 mm for connector assemblies.

Technical specifications
Suitable for Koaxialkabel
Cable Diameter 8 mm
Product type Koaxial-Abisolierer
Logistics
Country of origin SE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes