CS-BNC-RT | Neutrik
Coaxial stripper for coaxial cable, cable Ø 4-8 mm, CS-BNC-RT
Order No.: 78F1740
EAN: 4099891368890
MPN:
CS-BNC-RT
Unit Price (€ / pc.)
127.5799 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
127.58 € *
Price list
Quantity
Price per unit*
1 pcs.
127.5799 €
3 pcs.
123.7600 €
10 pcs.
119.4998 €
25 pcs.
116.3106 €
100 pcs.
111.2174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stripping tool, CS-BNC-RT, NEUTRIK
Coax cable stripper for Neutrik rearTWIST BNC connector assemblies. By exchanging the insert with the CS-BNC-TCI cassette, the same BNC stripper can be used for all Neutrik rearTWIST Tiny BNC connector assemblies.
Technical Data
- Cable outer diameter: 4-8 mm
Technical specifications
Suitable for | Koaxialkabel | |
Cable Diameter | 4-8 mm | |
Product type | Koaxial-Abisolierer | |
1000V Insulated | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |