NKUSB-5 | Neutrik
USB 2.0 adapter cable, USB plug type A to USB plug type B, 5 m, black, NKUSB-5
Order No.: 73F1062
EAN: 4099891062897
MPN:
NKUSB-5
Unit Price (€ / pc.)
36.4021 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
USB cable, NKUSB-5, NEUTRIK
The USB 2.0 patch cables with overmolded flex relief and rugged metal cable carrier fit and lock with NAUSB-W-*. One cable end offers an USB connector type A, the other side offers a USB connector type B.
Features
- Push Pull mating design provides secure locking system if mated with NAUSB-W*
- Removable rugged diecast cable carrier
- USB 2.0 compliant - data rate up to 480 MBit/s
- Shielded connection - high noise immunity and EMI protection
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Stecker Typ B | |
Cable length | 5 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |