NMK-20U-1 | Neutrik

USB 3.1 connection cable, USB plug type C to USB plug type C, 1 m, black, NMK-20U-1

Order No.: 13M3910
EAN: 7613187011993
MPN:
NMK-20U-1
NMK-20U-1 Neutrik USB Cables
Image may differ
Unit Price (€ / pc.)
71.6499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.6499 €

USB-C, NMK-20U-1, NEUTRIK

The reversible USB Type-C cable with over molded flex relief and rugged cable fit and lock with NMC-* Chassis.

Features

  • Shielded connection – high noise immunity and EMI protection
  • Mates with conventional USB-C receptacles
  • Push Pull mating design provides secure locking system if mated with NMC-*
  • Guaranteed performance up to 10 Gb/s (USB 3.1 Gen.II compatibility)
  • Reversible USB-C housing Provide power up to 100 W (@5A/20V)
Technical specifications
USB Standard USB 3.1
Connection (1) USB Stecker Typ C
Connection (2) USB Stecker Typ C
Cable length 1 m
Colour schwarz
Data transmission rate 10000000000 mb/s
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes