NC10FD-LX-B | Neutrik
XLR panel socket, 10 pole, gold-plated, 2.5 mm², AWG 14, metal, NC10FD-LX-B
Order No.: 70F1740
EAN: 4099889857559
MPN:
NC10FD-LX-B
Unit Price (€ / pc.)
20.0515 € *
Available: 6 pcs.
Leadtime: On Request **
D-coupling, NC10FD-LX-B, NEUTRIK
8 + 2 pole female D-size receptacle, black chrome metal housing, duplex ground contact. Suitable for data offering CAT 5e performance and power up to 16 A and 50 V - exceeds PoE+ capabilities.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Receptacle with duplex ground contact for excellent signal integrity
- Superior ruggedness compared to RJ45 type connectors
- D-size housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Version | Einbaubuchse | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 10-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |