NC10MD-LX-B | Neutrik
XLR panel plug, 10 pole, gold-plated, 2.5 mm², AWG 14, metal, NC10MD-LX-B
Order No.: 70F1741
EAN: 4099889857566
MPN:
NC10MD-LX-B
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Leadtime: 1 Week **
XLR connector, NC10MD-LX-B, NEUTRIK
10 pole male D-size receptacle, black chrome metal housing, duplex ground contact. Easy to assemble 10 pole XLR connectors with secure locking and proven Neutrik chuck type strain relief. Suitable for data offering CAT 5e performance and power up to 16 A and 50 V - exceeds PoE+ capabilities.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Receptacle with duplex ground contact for excellent signal integrity
- Superior ruggedness compared to RJ45 type connectors
- D-size housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Version | Einbaustecker | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 10-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |