NC10MRX-14-B | Neutrik
XLR plug, 10 pole, gold-plated, 2.5 mm², AWG 14, metal, NC10MRX-14-B
Order No.: 70F1744
EAN: 4099889857597
MPN:
NC10MRX-14-B
Unit Price (€ / pc.)
18.8853 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR cable connector, NC10MRX-14-B, NEUTRIK
Easy to assemble 8 + 2 pole right-angle male XLR cable connector, black chrome metal housing, secure locking and proven Neutrik chuck type strain relief. Suitable for data offering CAT 5e performance and power up to 16 A and 50 V - exceeds PoE+ capabilities.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Superior ruggedness compared to RJ45 type connectors
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Enclosure | Metall | |
Cable diameter | 8-10 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 10-polig |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |