NC3FAH1 | Neutrik
XLR panel socket, 3 pole, gold-plated, metal, NC3FAH1
Unit Price (€ / pc.)
1.8564 € *
Available: 168 pcs.
Leadtime: 3 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR Connector, NC3FAH1, NEUTRIK
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount.
The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas.
FEATURES
- Plastic housing, steel latch lock
- Polished contact areas and hard gold plating
- Smallest XLR receptacles, highest packing density
Technical Data
- Version: Panel jack
- Contact connection: Solder connection
- Pin number: 3
- Protection class: IP 40
- Rated current: 6 A
Technical specifications
Version | Einbaubuchse | |
Colour | schwarz | |
Enclosure | Metall | |
Contact connection | Leiterplattenanschluss | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |