NC3FAH2-0 | Neutrik
XLR panel socket, 3 pole, gold-plated, polyamide, NC3FAH2-0
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
50 pcs.
2.4633 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR-Chassis connector female, NC3FAH2-0, Neutrik
3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, retention spring instead of latch. The `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
Features
- Smallest XLR receptacles, highest packing density
- Tulip type female contact
- Housing flammability UL94V-0
- Plastic housing, steel retention spring
Technical specifications
Version | Einbaubuchse | |
Colour | schwarz | |
Enclosure | Polyamid | |
Contact connection | Lötstift | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3-polig | |
Type of locking | Rückhaltefeder |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |