NC3FBH2-B | Neutrik

XLR panel socket, 3 pole, gold-plated, NC3FBH2-B

Order No.: 39F1361
MPN:
NC3FBH2-B
Series: B
NC3FBH2-B Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4272 €
50 pcs.
3.1892 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector female, NC3FBH2-B, Neutrik

3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, black chrome shell. UL recognized component.

Features

  • Smallest XLR receptacles, highest packing density
  • Tulip type female contact
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Housing flammability UL94V-0
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection solder pin
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No