NC3FBH2-DA | Neutrik
XLR panel socket, 3 pole, gold-plated, NC3FBH2-DA
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.2828 €
50 pcs.
6.6997 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR-Chassis connector female, NC3FBH2-DA, Neutrik
3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, horizontal PCB mount. UL recognized component.
Features
- Smallest XLR receptacles, highest packing density
- Tulip type female contact
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Housing flammability UL94V-0
- For space sensitive applications - 20 % space saving
Technical specifications
Version | Einbaubuchse | |
Colour | schwarz | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |