Unit Price (€ / pc.)
7.4970 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.9734 €
50 pcs.
6.4141 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR-Chassis connector female, NC3FBH2-E, Neutrik
3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, additional ground contacts. UL recognized component.
Features
- Five additional ground contacts
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
- Housing flammability UL94V-0
- Smallest XLR receptacles, highest packing density
- Tulip type female contact
Technical specifications
Version | Einbaubuchse | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |