NC3FBH2 | Neutrik

XLR panel socket, 3 pole, gold-plated, metal, NC3FBH2

Order No.: 80F5080
EAN: 4099889858105
MPN:
NC3FBH2
Series: B
NC3FBH2 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3915 €
50 pcs.
3.1416 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC3FBH2, NEUTRIK

3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount.

Features

  • Smallest XLR receptacles, highest packing density
  • Tulip type female contact
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes