NC3FD-L-1 | Neutrik
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FD-L-1
Unit Price (€ / pc.)
7.1519 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.2832 €
100 pcs.
5.5335 €
250 pcs.
5.2955 €
1000 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR receptacle, NC3FD-L-1, NEUTRIK
3 pole female receptacle, solder cups, Nickel housing, silver contacts.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
Version | Einbaubuchse | |
AWG cross-section | AWG 14 | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |