NC3FD-LX-B | Neutrik

XLR panel socket, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FD-LX-B

Order No.: 70F1888
EAN: 4099889857825
MPN:
NC3FD-LX-B
Series: DLX
NC3FD-LX-B Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0813 €

XLR Connector, NC3FD-LX-B, NEUTRIK

3 pole female receptacle, solder cups, black metal housing, gold contacts.

The DLX series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.

FEATURES

  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • D-style housing provides installation compatibility with industry standard D mounting dimensions

Technical Data

  • Version: Panel jack
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 16 A
Technical specifications
Ausführung Einbaubuchse
AWG-Leiterquerschnitt AWG 14
Farbe schwarz
Gehäuse Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Montage Leiterplattenmontage
Nennspannung 50 V
Nennstrom 16 A
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes