NC3FD-LX-HE | Neutrik

XLR panel socket, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FD-LX-HE

Order No.: 80F5087
EAN: 4099889858174
MPN:
NC3FD-LX-HE
Series: DLX
NC3FD-LX-HE Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1757 €

XLR receptacle, NC3FD-LX-HE, NEUTRIK

3 pole female receptacle, solder cups, velour-chromium housing, machined gold contacts.

Features

  • Extra high temperature resistant insulator material
  • Machined female contacts
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Ausführung Einbaubuchse
AWG-Leiterquerschnitt AWG 14
Gehäuse Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Montage Leiterplattenmontage
Nennspannung 50 V
Nennstrom 16 A
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei