NC3FD-LX | Neutrik
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FD-LX
Unit Price (€ / pc.)
6.0214 € *
Available: 85 pcs.
Leadtime: 2 Weeks **
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5454 €
50 pcs.
5.0456 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR panel connectors, type NEUTRIK NC.
3-pole, with snap lock; Male contacts: CuZn39Pb3. Female contacts: CuSn6. Contact finish: galvanic 2.0 µ silver-plating. Contact resistance: min. 5.0 mohm. Cable connection: solder contacts, max. 2.5 mm². Dielectric strength: 1500 VDC. Rated current: 16 A. Insulation resistance: min. 2.0 Gohm. Cover: ZnAl4Cu1, galvanic nickel plating. Inflammability to UL 94 HB. Operating temperatures: - 30 to +80 °C. type, cover type.
Panel sockets series DLX, type NC 3 FD-LX.
Technical specifications
Version | Einbaubuchse | |
AWG cross-section | AWG 14 | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |