NC3FD-S-1-B | Neutrik
XLR panel socket, 3 pole, gold-plated, 0.5-0.14 mm², AWG 26-20, metal, NC3FD-S-1-B
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR receptacle, NC3FD-S-1-B, NEUTRIK
3 pole female receptacle, D-size metal body, screw terminals accommodating wire range 0.14 mm² to 0.5 mm² (AWG 26 -20), black metal housing, gold contacts.
Features
- Robust "D" metal shell
- Screw terminals
- Standardized D sized 24 mm panel cutout
Technical specifications
Version | Einbaubuchse | |
AWG cross-section | AWG 26-20 | |
Colour | schwarz | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,5-0,14 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |