NC3FD-V-B | Neutrik
XLR panel socket, 3 pole, gold-plated, metal, NC3FD-V-B
Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
10 pcs.
9.6509 €
25 pcs.
8.9845 €
50 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC3FD-V-B, NEUTRIK
3 pole female receptacle, vertical PCB mount, black metal housing, gold contacts.
Features
- D-shape metal shell
- Optimal RF protection using 3 shield contacts
- Front or rear panel mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |