NC3FDM3-L-1 | Neutrik
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, zinc die casting, NC3FDM3-L-1
Unit Price (€ / pc.)
12.8044 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.9119 €
50 pcs.
10.9599 €
100 pcs.
9.9722 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR-Chassis connector female, NC3FDM3-L-1, Neutrik
3 pole female receptacle, solder cups, Nickel housing, siver contacts, M3 mounting holes. UL recognized component.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
Version | Einbaubuchse | |
AWG cross-section | AWG 14 | |
Enclosure | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Chassismontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |