NC3FM-C-B | Neutrik
XLR plug, 3 pole, 2.5 mm², AWG 14, metal, NC3FM-C-B
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: On Request **
XLR circular connectors, type NEUTRIK convertCon NC3FM.
3-pole male/female connector combination, with snap-lock and solder contacts; Rated current: 16 A. Rated voltage: 50 V. Contact resistance: max. 3.0 mohm. Dielectric strength: 1500 VDC. Cable entry: 3.5 to 8.0 mm. Contact finish: 0.2 µm gold plating. Female/male connector contacts:. CuSn8/CuZn39Pb3. Operating temperatures: –30 to +80 °C. Dimensions male/female connector: L max. 99.5/112.5, D 23.5 mm
Type: NC3FM–C–B, black chromed housing
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Enclosure | Metall | |
Cable diameter | 3,5-8 mm | |
Contact connection | Lötanschluss | |
Cable cross-section | 2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |