NC3FM-C | Neutrik

XLR plug, 3 pole, 2.5 mm², AWG 14, metal, NC3FM-C

Order No.: 70F206
EAN: 4099889858037
MPN:
NC3FM-C
Series: ConvertCon
NC3FM-C Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3522 €

XLR cable connector, NC3FM-C, NEUTRIK

World's first 3 pole unisex XLR cable connector.

Features

  • World's first unisex XLR
  • Easy selectable gender - converted by sliding housing back and forth
  • Maintains sealing when in use and when disconnected. 3 pole male and female cable connector in one housing
  • Substitute adapters, ideal as an emergency kit
Technical specifications
Version Stecker
AWG cross-section AWG 14
Enclosure Metall
Cable diameter 3,5-8 mm
Contact connection Lötanschluss
Cable cross-section 2,5 mm²
Assembly Kabelmontage
Rated voltage 50 V
Rated current 16 A
Pin number 3-polig
Type of locking Schnappverriegelung
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei