NC3FP-BAG-1 | Neutrik
XLR panel socket, 3 pole, silver-plated, metal, NC3FP-BAG-1
Unit Price (€ / pc.)
7.3066 € *
Available: 3 pcs.
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.7711 €
25 pcs.
6.2951 €
50 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC3FP-BAG-1, NEUTRIK
3 pole female receptacle, solder contacts, black metal housing, silver contacts.
Features
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
- Short female receptacle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |