NC3FRX-BAG | Neutrik

XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FRX-BAG

Order No.: 80F5097
EAN: 4099889858273
MPN:
NC3FRX-BAG
Series: RX
NC3FRX-BAG Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
8.568 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.568 €

XLR cable connector, NC3FRX-BAG, NEUTRIK

3 pole right angle female cable connector, black metal housing, silver contacts.

Features

  • Extra slim right-angle connector
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female connector with improved solid metal latch which is larger and easier to handle
  • 5 selectable cable outlet positions
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Sleek and ergonomic design - valuable and handy
Technical specifications
Ausführung Kupplung
AWG-Leiterquerschnitt AWG 14
Farbe schwarz
Gehäuse Metall
Kabeldurchmesser 3,5-8 mm
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 2,5 mm²
Montage Kabelmontage
Nennspannung 50 V
Nennstrom 16 A
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes