NC3FX-BAG | Neutrik

XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FX-BAG

Order No.: 70F1812
EAN: 4099889857641
MPN:
NC3FX-BAG
Series: X
NC3FX-BAG Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 75 pcs.
Leadtime: 1 Week **
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
5.7477 €
100 pcs.
5.0337 €
250 pcs.
4.8314 €
1000 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR cable connector, NC3FX-BAG, NEUTRIK

3 pole female cable connector, black metal housing and silver contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.

Features

  • Rugged zinc diecast shell, long lasting and durable
  • Boot with rubber gland gives high protection against bending stresses
  • Chuck type strain relief system for secure clamping of cables
Technical specifications
Ausführung Kupplung
AWG-Leiterquerschnitt AWG 14
Farbe schwarz
Gehäuse Metall
Kabeldurchmesser 3,5-8 mm
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 2,5 mm²
Montage Kabelmontage
Nennspannung 50 V
Nennstrom 16 A
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes