NC3FX-TOP | Neutrik
XLR jack, 3 pole, gold-plated, 1.5 mm², AWG 16, metal, NC3FX-TOP
Unit Price (€ / pc.)
12.2808 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.2931 €
50 pcs.
10.2816 €
100 pcs.
9.2582 €
*incl. VAT plus shipping costs
**Subject to prior sale
3 pole female cable connector, TRUE OUTDOOR PROTECTED (TOP). The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E). Gold contacts are standard.
Technical specifications
Ausführung | Kupplung | |
AWG-Leiterquerschnitt | AWG 16 | |
Gehäuse | Metall | |
Kabeldurchmesser | 5-8 mm | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 1,5 mm² | |
Montage | Kabelmontage | |
Nennspannung | 50 V | |
Nennstrom | 10 A | |
Polzahl | 3-polig | |
Verriegelung | Schnappverriegelung |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |