NC3FX | Neutrik
XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FX
Abgekündigt
XLR circular connectors series X, type NEUTRIK NC.
3-pole, for fast and simple installation, with rugged metal housing, nickel-plated and collet strain relief for safe cable retention at maximum extraction force; Dielectric strength: 1.5 kVDC. Rated current per contact: 16 A. Cable connection: max. 2.5 mm² (AWG 14). Cable entry: 3.5 to 8.0 mm. Connection type: soldering. Operating temperatures: - 30 to +80 °C. Certifications: UL.
Straight jacks, type NC.
Contact material: bronze, 2.0 µm silver-plated on 2.0 µm nickel primer.
Technical attributes (type, housing design): NC3FX, nickel - plated
Version | Kupplung | |
AWG cross-section | AWG 14 | |
Enclosure | Metall | |
Cable diameter | 3,5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Country of origin | LI |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |