NC3FXX-14-B | Neutrik

XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, zinc die casting, NC3FXX-14-B

Order No.: 39F1380
EAN: 7613187023019
MPN:
NC3FXX-14-B
Series: XX-14
NC3FXX-14-B Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
10 pcs.
7.7588 €
25 pcs.
7.2233 €
50 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR-Chassis connector female, NC3FXX-14-B, Neutrik

3 pole female cable connector for 8 mm - 10 mm cable O.D. with black metal housing and gold contacts.

Features

  • Unique cage design of female contact for low contact resistance and high integrity
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Rugged zinc diecast shell, longlasting and dependable
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Additional ground spring contacts for better shell ground continuity
  • Boot with polyurethane gland gives high protection to cable bending stresses
Technical specifications
Filter Property Value
Version jack
Pin number 3 pole
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface gold-plated
Assembly cable assembly
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Cable diameter 8-10 mm
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No