NC3FXX-B | Neutrik
XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FXX-B
Unit Price (€ / pc.)
7.1400 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.5688 €
50 pcs.
5.9738 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR cable connector, NC3FXX-B, NEUTRIK
3 pole female cable connector with black metal housing and gold contacts.
Features
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Rugged zinc diecast shell, longlasting and dependable
- Sleek and ergonomic design - valuable and handy
- Internal thread on shell is well protected against any damage
Technical specifications
Version | Kupplung | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung | |
Contact connection | Lötanschluss | |
Enclosure | Metall | |
Colour | schwarz | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Cable cross-section | 2,5 mm² | |
AWG cross-section | AWG 14 | |
Cable diameter | 3,5-8 mm | |
Rated voltage | 50 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |