NC3FXX-EMC-B | Neutrik

XLR jack, 3 pole, gold-plated, 0.75 mm², AWG 20, metal, NC3FXX-EMC-B

Order No.: 80F5105
EAN: 4099889858341
MPN:
NC3FXX-EMC-B
Series: XX
NC3FXX-EMC-B Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7925 €

EMC-XLR cable connector, NC3FXX-EMC-B, NEUTRIK

The EMC-XLR cable connector is designed to give enhanced RF screening for critical applications in live performance and recording where there are particular problems with radio transmission or mobile phones. The circular capacitors act as high-pass filter with a cut-off frequency around 10 MHz.

Features

  • Female connector with circumferential ground spring providing an accurate connection to the mating shell
  • Chuck type strain relief system for secure clamping of cables
  • Circular capacitor around the cable shield enables low-inductive shield connection to connector housing
  • Rugged zinc diecast shell, longlasting and dependable
  • Boot with rubber gland gives high protection against bending stresses
Technical specifications
Version Kupplung
Pin number 3-polig
Type of locking Schnappverriegelung
Contact connection Lötanschluss
Enclosure Metall
Colour schwarz
contact surface vergoldet
Assembly Kabelmontage
Cable cross-section 0,75 mm²
AWG cross-section AWG 20
Cable diameter 3,5-8 mm
Rated voltage 50 V
Rated current 5 A
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei