NC3FXX-EMC | Neutrik
XLR jack, 3 pole, gold-plated, 0.75 mm², AWG 20, metal, NC3FXX-EMC
Unit Price (€ / pc.)
11.4121 € *
Available: 93 pcs.
Leadtime: 5 Weeks **
EMC-XLR cable connector, NC3FXX-EMC, NEUTRIK
The EMC-XLR cable connector is designed to give enhanced RF screening for critical applications in live performance and recording where there are particular problems with radio transmission or mobile phones. The circular capacitors act as high-pass filter with a cut-off frequency around 10 MHz.
Features
- Female connector with circumferential ground spring providing an accurate connection to the mating shell
- Chuck type strain relief system for secure clamping of cables
- Circular capacitor around the cable shield enables low-inductive shield connection to connector housing
- Rugged zinc diecast shell, longlasting and dependable
- Boot with rubber gland gives high protection against bending stresses
Technical specifications
Ausführung | Kupplung | |
AWG-Leiterquerschnitt | AWG 20 | |
Gehäuse | Metall | |
Kabeldurchmesser | 3,5-8 mm | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,75 mm² | |
Montage | Kabelmontage | |
Nennspannung | 50 V | |
Nennstrom | 5 A | |
Polzahl | 3-polig | |
Verriegelung | Schnappverriegelung |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |