NC3FXX-HA | Neutrik
XLR jack, 3 pole, silver-plated, 0.22-0.34 mm², AWG 24-22, metal, NC3FXX-HA
Unit Price (€ / pc.)
5.8072 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3788 €
25 pcs.
5.0099 €
50 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, NC3FXX-HA, NEUTRIK
3 pole female cable connector with Nickel housing, silver contacts and crimp termination (standard B crimp).
Features
- Unique cage design of female contact for low contact resistance and high integrity
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Rugged zinc diecast shell, longlasting and dependable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 0.22-0.34 mm² | |
| AWG cross-section | AWG 24-22 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |