NC3FXX-HE | Neutrik
XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FXX-HE
Unit Price (€ / pc.)
9.8294 € *
Standard delivery time from the manufacturer is: 5 Weeks
XX cable connector, NC3FXX-HE, NEUTRIK
3 pole female cable connector, velour-chromium housing and machined gold contacts. Extra high temperature resistant insulator material.
Features
- Valuable velour chromium plating of shell
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Female connector with improved solid metal latch which is larger and easier to handle
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage | 50 V | |
AWG cross-section | AWG 14 | |
Cable cross-section | 2.5 mm² | |
Type of locking | snap lock | |
contact surface | gold-plated | |
Cable diameter | 3.5-8 mm | |
Pin number | 3 pole | |
Assembly | cable assembly | |
Enclosure | metal | |
Version | jack | |
Rated current | 16 A | |
Contact connection | solder connection |
Download
Logistics
Property | Value |
---|---|
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
RoHS conform | Yes |