NC3FXX | Neutrik
XLR jack, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FXX
Unit Price (€ / pc.)
5.9262 € *
Available: 64 pcs.
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.4859 €
25 pcs.
5.1051 €
50 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, NC3FXX, NEUTRIK
3 pole female cable connector with Nickel housing and silver contacts.
Features
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Rugged zinc diecast shell, longlasting and dependable
- Sleek and ergonomic design - valuable and handy
- Internal thread on shell is well protected against any damage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |