NC3MAAV-1 | Neutrik

XLR panel plug, 3 pole, metal, NC3MAAV-1

Order No.: 70F1919
EAN: 4099889857856
MPN:
NC3MAAV-1
Series: AA
NC3MAAV-1 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7735 €

XLR Connector, NC3MAAV-1, NEUTRIK

3 pole male XLR receptacle, grounding: mating connector shell to pin1 and front panel, vertical PCB mount.

Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% compatible to A series. "Tulip" type contact design with high contact pressure for highest durability. Flammability rating UL94HB.

FEATURES

  • Selective gold plated contact and PCB termination area for best conductivity and solderability

Technical Data

  • Version: Panel plug
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 6 A
Technical specifications
Version Einbaustecker
Enclosure Metall
Contact connection Leiterplattenanschluss
Assembly Leiterplattenmontage
Rated voltage 50 V
Rated current 6 A
Pin number 3-polig
Type of locking Schnappverriegelung
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei