NC3MAH-LR | Neutrik
XLR panel plug, 3 pole, gold-plated, plastic, NC3MAH-LR
Unit Price (€ / pc.)
6.7830 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
6.3070 €
50 pcs.
5.8072 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR-Chassis connector male, NC3MAH-LR, Neutrik
3 pole male XLR receptacle with Neutrik unique Halo feature and asymmetric non-metallic push. Grounding: separate ground contact to mating connector shell and front panel. Horizontal PCB mount. More than a connector, the `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector, integrating the completely new, patented light ring and asymmetric non-metallic push elements.
Features
- Smallest XLR receptacles, highest packing density
- Polished contact areas and hard gold plating
- Light ring offers innovative, forward-looking alternative to light pipes
- Improved visibility compared to light pipes
- Attractive signaling and design element
- Housing flammability UL94 V-0
Technical specifications
Version | Einbaustecker | |
Enclosure | Kunststoff | |
Contact connection | Lötstift | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |