NC3MAH-S | Neutrik
XLR panel plug, 3 pole, gold-plated, polyamide, NC3MAH-S
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3201 €
50 pcs.
3.0821 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis connector male, NC3MAH-S, Neutrik
3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount. The opening (switching) contacts are activated by the mating connector offering the possibility to indicate and monitor the mated connection. The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23 mm between centres). Hard gold plated contacts with polished contact areas. UL recognized component.
Features
- Smallest XLR receptacles, highest packing density
- Polished contact areas and hard gold plating
- Plastic housing
- Housing flammability UL94V-0
- NC switching contact (normally closed)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| Enclosure | polyamide | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |