NC3MBH | Neutrik
XLR panel plug, 3 pole, gold-plated, metal, NC3MBH
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
XLR plug, NC3MBH, NEUTRIK
3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, steel retention lug, horizontal PCB mount.
Features
- Smallest XLR receptacles, highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Version | Einbaustecker | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |