NC3MD-H-B | Neutrik

XLR panel plug, 3 pole, gold-plated, metal, NC3MD-H-B

Order No.: 80F5114
EAN: 4099889858433
MPN:
NC3MD-H-B
Series: D
NC3MD-H-B Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.1277 €
25 pcs.
7.5684 €
50 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC3MD-H-B, NEUTRIK

3 pole male receptacle, horizontal PCB mount, black metal housing, gold contacts.

Features

  • D-shape metal shell
  • Optimal RF protection using 3 shield contacts
  • Front or rear panel mount
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No